
T491C226M010AT | |
|---|---|
DigiKey Part Number | 399-8345-2-ND - Tape & Reel (TR) 399-8345-1-ND - Cut Tape (CT) 399-8345-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C226M010AT |
Description | CAP TANT 22UF 20% 10V 2312 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C226M010AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 1.8Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.25000 | $6.25 |
| 10 | $3.91300 | $39.13 |
| 50 | $2.99600 | $149.80 |
| 100 | $2.71230 | $271.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.23510 | $1,117.55 |
| 1,000 | $2.08744 | $2,087.44 |
| 1,500 | $2.01350 | $3,020.25 |
| 2,500 | $1.93166 | $4,829.15 |
| 3,500 | $1.88378 | $6,593.23 |
| 5,000 | $1.83775 | $9,188.75 |

