Similar
Similar
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar

TAJC226K010RNJ | |
|---|---|
DigiKey Part Number | 478-3856-2-ND - Tape & Reel (TR) 478-3856-1-ND - Cut Tape (CT) 478-3856-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC226K010RNJ |
Description | CAP TANT 22UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC226K010RNJ Models |
Category | ESR (Equivalent Series Resistance) 1.8Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJW226K010RNJ | KYOCERA AVX | 0 | TAJW226K010RNJ-ND | $5.36058 | Similar |
| TPSC226K010R0300 | KYOCERA AVX | 8,195 | 478-9112-1-ND | $5.67000 | Similar |
| T491C226K010AT | KEMET | 6,044 | 399-3743-1-ND | $5.92000 | Direct |
| T499C226K010ATE1K8 | KEMET | 0 | 399-5018-2-ND | $4.51246 | Upgrade |
| 293D226X0010C2TE3 | Vishay Sprague | 154 | 718-1962-1-ND | $4.77000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.85000 | $4.85 |
| 10 | $2.99300 | $29.93 |
| 50 | $2.26100 | $113.05 |
| 100 | $2.03400 | $203.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.65302 | $826.51 |
| 1,000 | $1.53512 | $1,535.12 |
| 1,500 | $1.47614 | $2,214.21 |
| 2,500 | $1.41081 | $3,527.02 |
| 3,500 | $1.37261 | $4,804.14 |
| 5,000 | $1.33586 | $6,679.30 |







