


TPSC226K010R0300 | |
|---|---|
DigiKey Part Number | 478-9112-2-ND - Tape & Reel (TR) 478-9112-1-ND - Cut Tape (CT) 478-9112-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC226K010R0300 |
Description | CAP TANT 22UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 300mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 300mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D226X9010C2TE3 | Vishay Sprague | 1,145 | 718-1065-1-ND | $4.77000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.67000 | $5.67 |
| 10 | $3.52700 | $35.27 |
| 50 | $2.68340 | $134.17 |
| 100 | $2.42450 | $242.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.98664 | $993.32 |
| 1,000 | $1.85148 | $1,851.48 |
| 1,500 | $1.78373 | $2,675.60 |
| 2,500 | $1.70876 | $4,271.90 |
| 3,500 | $1.66492 | $5,827.22 |
| 5,000 | $1.62274 | $8,113.70 |

