100 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJC107M010RNJ

DigiKey Part Number
478-3897-2-ND - Tape & Reel (TR)
478-3897-1-ND - Cut Tape (CT)
478-3897-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJC107M010RNJ
Description
CAP TANT 100UF 20% 10V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.2Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJC107M010RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
1.2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,451
Factory Stock: 203,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.69000$6.69
10$4.25100$42.51
50$3.27480$163.74
100$2.97380$297.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.51576$1,257.88
1,000$2.35577$2,355.77
1,500$2.27562$3,413.43
2,500$2.18687$5,467.17
3,500$2.13499$7,472.47
5,000$2.08507$10,425.35
6,000$2.06142$12,368.52
12,000$1.98179$23,781.48
12,500$1.97757$24,719.62
Manufacturers Standard Package