
TAJC107K016RNJ | |
---|---|
DigiKey Part Number | 478-5258-2-ND - Tape & Reel (TR) 478-5258-1-ND - Cut Tape (CT) 478-5258-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC107K016RNJ |
Description | CAP TANT 100UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC107K016RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.68000 | $11.68 |
10 | $7.70300 | $77.03 |
50 | $6.11860 | $305.93 |
100 | $5.63010 | $563.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $4.90140 | $2,450.70 |
1,000 | $4.64089 | $4,640.89 |
1,500 | $4.51049 | $6,765.73 |
2,500 | $4.36597 | $10,914.92 |
3,500 | $4.28144 | $14,985.04 |
5,000 | $4.20016 | $21,000.80 |
6,000 | $4.16166 | $24,969.96 |
12,000 | $4.03189 | $48,382.68 |
12,500 | $4.02500 | $50,312.50 |