10 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJC106K016RNJ

DigiKey Part Number
478-1698-2-ND - Tape & Reel (TR)
478-1698-1-ND - Cut Tape (CT)
478-1698-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJC106K016RNJ
Description
CAP TANT 10UF 10% 16V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 2Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJC106K016RNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
2Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±10%
Manufacturer Size Code
C
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAJW106K020RNJKYOCERA AVX5,997478-TAJW106K020RNJCT-ND$14.72000Upgrade
T491C106K016ATKEMET33,864399-3732-1-ND$6.08000Direct
T491C106K016AHKEMET1,944399-8331-1-ND$8.55000Similar
T494C106K016ATKEMET5,309399-8455-1-ND$12.33000Similar
In-Stock: 28,680
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.03000$4.03
10$2.43400$24.34
50$1.81540$90.77
100$1.62540$162.54
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.30574$652.87
1,000$1.20716$1,207.16
1,500$1.15781$1,736.71
2,500$1.10313$2,757.82
3,500$1.07117$3,749.09
5,000$1.04043$5,202.15
Manufacturers Standard Package