TAJB686K006SNJ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $5.44968
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $1.66079
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $2.18750
Datasheet

Similar


Vishay Sprague
In Stock: 1,233
Unit Price: $5.22000
Datasheet
Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJB686K006SNJ

DigiKey Part Number
478-TAJB686K006SNJTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJB686K006SNJ
Description
CAP TANT 68UF 10% 6.3V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 900mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TAJB686K006SNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
900mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$1.13287$9,062.96
Manufacturers Standard Package