Similar
Direct
Direct
Similar
Similar

TAJB686K004RNJ | |
|---|---|
DigiKey Part Number | 478-2344-2-ND - Tape & Reel (TR) 478-2344-1-ND - Cut Tape (CT) 478-2344-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB686K004RNJ |
Description | CAP TANT 68UF 10% 4V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric), 1210 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB686K004RNJ Models |
Category | ESR (Equivalent Series Resistance) 1.8Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJT686K004RNJ | KYOCERA AVX | 0 | TAJT686K004RNJ-ND | $3.97378 | Similar |
| 293D686X9004B2TE3 | Vishay Sprague | 0 | 293D686X9004B2TE3-ND | $2.03680 | Direct |
| T491B686K004AT | KEMET | 0 | T491B686K004AT-ND | $1.64332 | Direct |
| 593D686X9004B2TE3 | Vishay Sprague | 0 | 593D686X9004B2TE3-ND | $2.55598 | Similar |
| TR3B686K004C0500 | Vishay Sprague | 0 | 718-1457-2-ND | $3.03406 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.65000 | $7.65 |
| 10 | $4.84200 | $48.42 |
| 50 | $3.75060 | $187.53 |
| 100 | $3.41270 | $341.27 |
| 500 | $2.84266 | $1,421.33 |
| 1,000 | $2.66631 | $2,666.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.52125 | $5,042.50 |
| 4,000 | $2.40181 | $9,607.24 |
| 6,000 | $2.34199 | $14,051.94 |
| 10,000 | $2.27566 | $22,756.60 |
| 14,000 | $2.23688 | $31,316.32 |
| 20,000 | $2.19958 | $43,991.60 |




