Direct
Upgrade
Similar
Similar
Similar

TR3B686K004C0500 | |
|---|---|
DigiKey Part Number | 718-1457-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR3B686K004C0500 |
Description | CAP TANT 68UF 10% 4V 1411 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3B686K004C0500 Models |
Category | ESR (Equivalent Series Resistance) 500mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.11mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 593D686X9004B2TE3 | Vishay Sprague | 0 | 593D686X9004B2TE3-ND | $2.55598 | Direct |
| TR3B686K6R3C0500 | Vishay Sprague | 0 | 718-1319-2-ND | $3.44678 | Upgrade |
| 293D686X9004B2TE3 | Vishay Sprague | 0 | 293D686X9004B2TE3-ND | $2.03680 | Similar |
| TAJB686K004RNJ | KYOCERA AVX | 0 | 478-2344-1-ND | $7.65000 | Similar |
| TAJT686K004RNJ | KYOCERA AVX | 0 | TAJT686K004RNJ-ND | $3.97378 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.03406 | $6,068.12 |




