
TAJB685M025RNJ | |
|---|---|
DigiKey Part Number | 478-TAJB685M025RNJTR-ND - Tape & Reel (TR) 478-TAJB685M025RNJCT-ND - Cut Tape (CT) 478-TAJB685M025RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB685M025RNJ |
Description | CAP TANT 6.8UF 20% 25V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric), 1210 2.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB685M025RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.20000 | $6.20 |
| 10 | $3.86700 | $38.67 |
| 50 | $2.96800 | $148.40 |
| 100 | $2.68900 | $268.90 |
| 500 | $2.21976 | $1,109.88 |
| 1,000 | $2.07479 | $2,074.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.08329 | $8,166.58 |
| 4,000 | $3.91659 | $15,666.36 |
| 6,000 | $3.83308 | $22,998.48 |
| 10,000 | $3.74050 | $37,405.00 |
| 14,000 | $3.68635 | $51,608.90 |
| 20,000 | $3.63428 | $72,685.60 |

