
TAJB476M006RNJ | |
|---|---|
DigiKey Part Number | 478-3890-2-ND - Tape & Reel (TR) 478-3890-1-ND - Cut Tape (CT) 478-3890-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB476M006RNJ |
Description | CAP TANT 47UF 20% 6.3V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB476M006RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.92000 | $3.92 |
| 10 | $2.39000 | $23.90 |
| 50 | $1.78680 | $89.34 |
| 100 | $1.60150 | $160.15 |
| 500 | $1.28872 | $644.36 |
| 1,000 | $1.19220 | $1,192.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.13803 | $2,276.06 |
| 4,000 | $1.07123 | $4,284.92 |
| 6,000 | $1.03780 | $6,226.80 |
| 10,000 | $1.00074 | $10,007.40 |
| 14,000 | $0.97908 | $13,707.12 |
| 20,000 | $0.95823 | $19,164.60 |
| 24,000 | $0.94836 | $22,760.64 |
| 48,000 | $0.91510 | $43,924.80 |
| 50,000 | $0.91334 | $45,667.00 |

