
TAJB475K020RNJ | |
|---|---|
DigiKey Part Number  | 478-3887-2-ND - Tape & Reel (TR) 478-3887-1-ND - Cut Tape (CT) 478-3887-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | TAJB475K020RNJ  | 
Description  | CAP TANT 4.7UF 10% 20V 1411  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | 4.7 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric), 1210 3Ohm  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | TAJB475K020RNJ Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | 20 V  | |
Type  | Molded  | |
ESR (Equivalent Series Resistance)  | 3Ohm  | |
Operating Temperature  | -55°C ~ 125°C  | |
Lifetime @ Temp.  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 1411 (3528 Metric), 1210  | |
Size / Dimension  | 0.138" L x 0.110" W (3.50mm x 2.80mm)  | |
Height - Seated (Max)  | 0.083" (2.10mm)  | |
Lead Spacing  | -  | |
Manufacturer Size Code  | B  | |
Features  | General Purpose  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $3.67000 | $3.67 | 
| 10 | $2.21900 | $22.19 | 
| 50 | $1.65120 | $82.56 | 
| 100 | $1.47670 | $147.67 | 
| 500 | $1.18364 | $591.82 | 
| 1,000 | $1.09308 | $1,093.08 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | $1.03903 | $2,078.06 | 
| 4,000 | $0.97655 | $3,906.20 | 
| 6,000 | $0.94527 | $5,671.62 | 
| 10,000 | $0.91060 | $9,106.00 | 
| 14,000 | $0.89033 | $12,464.62 | 
| 20,000 | $0.87083 | $17,416.60 | 
| 24,000 | $0.86159 | $20,678.16 | 
| 48,000 | $0.83048 | $39,863.04 | 
| 50,000 | $0.82883 | $41,441.50 | 

