
TAJB106K025RNJ | |
|---|---|
DigiKey Part Number | 478-5257-2-ND - Tape & Reel (TR) 478-5257-1-ND - Cut Tape (CT) 478-5257-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB106K025RNJ |
Description | CAP TANT 10UF 10% 25V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric), 1210 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB106K025RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.90000 | $4.90 |
| 10 | $3.00200 | $30.02 |
| 50 | $2.27140 | $113.57 |
| 100 | $2.04700 | $204.70 |
| 500 | $1.66728 | $833.64 |
| 1,000 | $1.55003 | $1,550.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.48269 | $2,965.38 |
| 4,000 | $1.40173 | $5,606.92 |
| 6,000 | $1.36119 | $8,167.14 |
| 10,000 | $1.31627 | $13,162.70 |
| 14,000 | $1.28999 | $18,059.86 |
| 20,000 | $1.26473 | $25,294.60 |
| 24,000 | $1.25276 | $30,066.24 |
| 48,000 | $1.21242 | $58,196.16 |
| 50,000 | $1.21028 | $60,514.00 |

