
TAJA684K025RNJ | |
|---|---|
DigiKey Part Number | 478-2362-2-ND - Tape & Reel (TR) 478-2362-1-ND - Cut Tape (CT) 478-2362-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA684K025RNJ |
Description | CAP TANT 0.68UF 10% 25V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 10Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA684K025RNJ Models |
Category | ESR (Equivalent Series Resistance) 10Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated 25 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSA684K025R6000 | KYOCERA AVX | 4,066 | 478-2405-1-ND | $6.33000 | Similar |
| 293D684X9025A2TE3 | Vishay Sprague | 2,000 | 718-293D684X9025A2TE3CT-ND | $3.70000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.59000 | $5.59 |
| 10 | $3.45300 | $34.53 |
| 50 | $2.62440 | $131.22 |
| 100 | $2.36940 | $236.94 |
| 500 | $1.93946 | $969.73 |
| 1,000 | $1.80659 | $1,806.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.98393 | $3,967.86 |
| 4,000 | $1.88332 | $7,533.28 |
| 6,000 | $1.83293 | $10,997.58 |
| 10,000 | $1.77706 | $17,770.60 |
| 14,000 | $1.74440 | $24,421.60 |
| 20,000 | $1.71298 | $34,259.60 |

