
TPSA684K025R6000 | |
|---|---|
DigiKey Part Number | 478-2405-2-ND - Tape & Reel (TR) 478-2405-1-ND - Cut Tape (CT) 478-2405-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSA684K025R6000 |
Description | CAP TANT 0.68UF 10% 25V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 6Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.33000 | $6.33 |
| 10 | $3.95500 | $39.55 |
| 50 | $3.02560 | $151.28 |
| 100 | $2.74020 | $274.02 |
| 500 | $2.25878 | $1,129.39 |
| 1,000 | $2.10997 | $2,109.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.98751 | $3,975.02 |
| 4,000 | $1.88679 | $7,547.16 |
| 6,000 | $1.83631 | $11,017.86 |
| 10,000 | $1.78039 | $17,803.90 |
| 14,000 | $1.74769 | $24,467.66 |
| 20,000 | $1.71622 | $34,324.40 |

