
TAJA475M020RNJ | |
|---|---|
DigiKey Part Number  | 478-5799-2-ND - Tape & Reel (TR) 478-5799-1-ND - Cut Tape (CT) 478-5799-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | TAJA475M020RNJ  | 
Description  | CAP TANT 4.7UF 20% 20V 1206  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | 4.7 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 4Ohm  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | TAJA475M020RNJ Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 20 V  | |
Type  | Molded  | |
ESR (Equivalent Series Resistance)  | 4Ohm  | |
Operating Temperature  | -55°C ~ 125°C  | |
Lifetime @ Temp.  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 1206 (3216 Metric)  | |
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | 0.071" (1.80mm)  | |
Lead Spacing  | -  | |
Manufacturer Size Code  | A  | |
Features  | General Purpose  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $3.43000 | $3.43 | 
| 10 | $2.08900 | $20.89 | 
| 50 | $1.55340 | $77.67 | 
| 100 | $1.38690 | $138.69 | 
| 500 | $1.10842 | $554.21 | 
| 1,000 | $1.02226 | $1,022.26 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | $0.97050 | $1,941.00 | 
| 4,000 | $0.91108 | $3,644.32 | 
| 6,000 | $0.88132 | $5,287.92 | 
| 10,000 | $0.84835 | $8,483.50 | 
| 14,000 | $0.82908 | $11,607.12 | 
| 20,000 | $0.81053 | $16,210.60 | 
| 24,000 | $0.80175 | $19,242.00 | 
| 48,000 | $0.77216 | $37,063.68 | 
| 50,000 | $0.77059 | $38,529.50 | 

