1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJA475K020RNJ

DigiKey Part Number
478-1668-2-ND - Tape & Reel (TR)
478-1668-1-ND - Cut Tape (CT)
478-1668-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJA475K020RNJ
Description
CAP TANT 4.7UF 10% 20V 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 4Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJA475K020RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
4Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,052
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.51000$3.51
10$2.09700$20.97
50$1.55500$77.75
100$1.38940$138.94
500$1.11020$555.10
1,000$1.02397$1,023.97
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.85134$1,702.68
4,000$0.79739$3,189.56
6,000$0.77037$4,622.22
10,000$0.74043$7,404.30
14,000$0.72293$10,121.02
20,000$0.70609$14,121.80
24,000$0.69812$16,754.88
48,000$0.67126$32,220.48
50,000$0.66983$33,491.50
Manufacturers Standard Package