1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJA474K025RNJ

DigiKey Part Number
478-2339-2-ND - Tape & Reel (TR)
478-2339-1-ND - Cut Tape (CT)
478-2339-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJA474K025RNJ
Description
CAP TANT 0.47UF 10% 25V 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.47 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 14Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJA474K025RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
14Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,716
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.92000$3.92
10$2.40200$24.02
50$1.79220$89.61
100$1.60680$160.68
500$1.29332$646.66
1,000$1.19651$1,196.51
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.13921$2,278.42
4,000$1.07237$4,289.48
6,000$1.03889$6,233.34
10,000$1.00179$10,017.90
14,000$0.98010$13,721.40
20,000$0.95924$19,184.80
24,000$0.94935$22,784.40
48,000$0.91606$43,970.88
50,000$0.91429$45,714.50
Manufacturers Standard Package