
TAJA336K004RNJ | |
---|---|
DigiKey Part Number | 478-1665-2-ND - Tape & Reel (TR) 478-1665-1-ND - Cut Tape (CT) 478-1665-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA336K004RNJ |
Description | CAP TANT 33UF 10% 4V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA336K004RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.70000 | $3.70 |
10 | $2.26400 | $22.64 |
50 | $1.68920 | $84.46 |
100 | $1.51140 | $151.14 |
500 | $1.21224 | $606.12 |
1,000 | $1.11988 | $1,119.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.99402 | $1,988.04 |
4,000 | $0.93339 | $3,733.56 |
6,000 | $0.90302 | $5,418.12 |
10,000 | $0.86938 | $8,693.80 |
14,000 | $0.84972 | $11,896.08 |
20,000 | $0.83080 | $16,616.00 |
24,000 | $0.82184 | $19,724.16 |
48,000 | $0.79165 | $37,999.20 |
50,000 | $0.79005 | $39,502.50 |