1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJA224K050RNJ

DigiKey Part Number
478-2376-2-ND - Tape & Reel (TR)
478-2376-1-ND - Cut Tape (CT)
478-2376-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJA224K050RNJ
Description
CAP TANT 0.22UF 10% 50V 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.22 µF Molded Tantalum Capacitors 50 V 1206 (3216 Metric) 18Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJA224K050RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
18Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,655
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.84000$4.84
10$2.98100$29.81
50$2.25300$112.65
100$2.02890$202.89
500$1.65172$825.86
1,000$1.53521$1,535.21
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.46805$2,936.10
4,000$1.38754$5,550.16
6,000$1.34721$8,083.26
10,000$1.30253$13,025.30
14,000$1.27640$17,869.60
20,000$1.25127$25,025.40
24,000$1.23936$29,744.64
48,000$1.19925$57,564.00
50,000$1.19712$59,856.00
Manufacturers Standard Package