Similar
Similar
Direct
Direct
Similar
Similar
Similar

TAJA156K010RNJ | |
|---|---|
DigiKey Part Number | 478-1660-2-ND - Tape & Reel (TR) 478-1660-1-ND - Cut Tape (CT) 478-1660-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA156K010RNJ |
Description | CAP TANT 15UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 3.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA156K010RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.86000 | $2.86 |
| 10 | $1.70500 | $17.05 |
| 50 | $1.25160 | $62.58 |
| 100 | $1.11360 | $111.36 |
| 500 | $0.87964 | $439.82 |
| 1,000 | $0.80753 | $807.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.76319 | $1,526.38 |
| 4,000 | $0.71342 | $2,853.68 |
| 6,000 | $0.68850 | $4,131.00 |
| 10,000 | $0.66089 | $6,608.90 |
| 14,000 | $0.64475 | $9,026.50 |
| 20,000 | $0.62923 | $12,584.60 |
| 24,000 | $0.62187 | $14,924.88 |
| 48,000 | $0.59710 | $28,660.80 |
| 50,000 | $0.59579 | $29,789.50 |







