1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJA105M016RNJ

DigiKey Part Number
478-1652-2-ND - Tape & Reel (TR)
478-1652-1-ND - Cut Tape (CT)
478-1652-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJA105M016RNJ
Description
CAP TANT 1UF 20% 16V 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 11Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJA105M016RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
11Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21,872
Factory Stock: 14,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.87000$2.87
10$1.72400$17.24
50$1.26780$63.39
100$1.12820$112.82
500$0.89138$445.69
1,000$0.81847$818.47
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.77360$1,547.20
4,000$0.72325$2,893.00
6,000$0.69803$4,188.18
10,000$0.67009$6,700.90
14,000$0.65376$9,152.64
20,000$0.63805$12,761.00
24,000$0.63061$15,134.64
48,000$0.60555$29,066.40
50,000$0.60422$30,211.00
Manufacturers Standard Package