Direct
Direct
Similar

TAJA105K020SNJ | |
|---|---|
DigiKey Part Number | 478-TAJA105K020SNJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJA105K020SNJ |
Description | CAP TANT 1UF 10% 20V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 9Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJA105K020SNJ Models |
Category | ESR (Equivalent Series Resistance) 9Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Height - Seated (Max) 0.071" (1.80mm) |
Voltage - Rated 20 V | Manufacturer Size Code A |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D105X9020A2WE3 | Vishay Sprague | 0 | 718-293D105X9020A2WE3TR-ND | $0.86839 | Direct |
| T491S105K020AT | KEMET | 4,394 | 399-T491S105K020ATCT-ND | $10.03000 | Direct |
| 293D105X9020A2TE3 | Vishay Sprague | 3,853 | 718-1114-1-ND | $3.78000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.66929 | $5,354.32 |




