
T491S105K020AT | |
|---|---|
DigiKey Part Number | 399-T491S105K020ATTR-ND - Tape & Reel (TR) 399-T491S105K020ATCT-ND - Cut Tape (CT) 399-T491S105K020ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491S105K020AT |
Description | CAP TANT 1UF 10% 20V 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 18Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491S105K020AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 18Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | S | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.03000 | $10.03 |
| 10 | $6.51100 | $65.11 |
| 50 | $5.11700 | $255.85 |
| 100 | $4.68630 | $468.63 |
| 500 | $3.95996 | $1,979.98 |
| 1,000 | $3.73519 | $3,735.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.49795 | $8,744.88 |
| 5,000 | $3.35493 | $16,774.65 |
| 7,500 | $3.28326 | $24,624.45 |
| 12,500 | $3.20382 | $40,047.75 |
| 17,500 | $3.15737 | $55,253.97 |
| 25,000 | $3.11268 | $77,817.00 |

