47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TACT476M010XTA

DigiKey Part Number
478-3264-2-ND - Tape & Reel (TR)
478-3264-1-ND - Cut Tape (CT)
478-3264-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TACT476M010XTA
Description
CAP TANT 47UF 20% 10V 1411
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
TACT476M010XTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
1Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
T
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 555
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$24.97000$24.97
10$17.42700$174.27
50$14.42100$721.05
100$13.49010$1,349.01
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$12.15502$6,077.51
1,000$11.65801$11,658.01
1,500$11.40901$17,113.51
2,500$11.13296$27,832.40
3,500$10.97162$38,400.67
5,000$10.81626$54,081.30
6,000$10.74268$64,456.08
Manufacturers Standard Package