TxC,TLC SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TACR226M006RTA

DigiKey Part Number
478-TACR226M006RTATR-ND - Tape & Reel (TR)
478-TACR226M006RTACT-ND - Cut Tape (CT)
478-TACR226M006RTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TACR226M006RTA
Description
CAP TANT 22UF 20% 6.3V 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric) 5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TACR226M006RTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.053" W (2.00mm x 1.35mm)
Height - Seated (Max)
0.059" (1.50mm)
Lead Spacing
-
Manufacturer Size Code
R
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,440
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.89000$20.89
10$14.37500$143.75
50$11.78420$589.21
100$10.98380$1,098.38
500$9.62948$4,814.74
1,000$9.32190$9,321.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$8.94266$22,356.65
5,000$8.67018$43,350.90
7,500$8.53365$64,002.38
Manufacturers Standard Package