TACR106K006XTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $12.75467
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $8.28188
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $12.75467
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $9.41619
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $14.50440
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,852
Unit Price: $16.67000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,372
Unit Price: $29.40000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 15,911
Unit Price: $21.02000
Datasheet

Similar


KYOCERA AVX
In Stock: 7,490
Unit Price: $3.53000
Datasheet

Similar


Vishay Sprague
In Stock: 3,856
Unit Price: $2.63000
Datasheet
TxC,TLC SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TACR106K006XTA

DigiKey Part Number
478-4185-2-ND - Tape & Reel (TR)
478-4185-1-ND - Cut Tape (CT)
478-4185-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TACR106K006XTA
Description
CAP TANT 10UF 10% 6.3V 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric) 5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TACR106K006XTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.053" W (2.00mm x 1.35mm)
Height - Seated (Max)
0.059" (1.50mm)
Lead Spacing
-
Manufacturer Size Code
R
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.72000$18.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$7.34342$3,671.71
Manufacturers Standard Package