TACL225M010ATA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $5.18000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $7.35913
Datasheet

Direct


KYOCERA AVX
In Stock: 1,919
Unit Price: $17.35000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,564
Unit Price: $13.15000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $12.21862
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $7.35913
Datasheet

Upgrade


KYOCERA AVX
In Stock: 51
Unit Price: $29.60000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $8.68224
Datasheet

Similar


Vishay Sprague
In Stock: 8,570
Unit Price: $9.87000
Datasheet
2.2 µF Molded Tantalum Capacitors 10 V 0603 (1608 Metric) 7.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TACL225M010ATA

DigiKey Part Number
TACL225M010ATA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TACL225M010ATA
Description
CAP TANT 2.2UF 20% 10V 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 10 V 0603 (1608 Metric) 7.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TACL225M010ATA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
7.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.039" (1.00mm)
Lead Spacing
-
Manufacturer Size Code
L
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$10.45082$36,577.87
Manufacturers Standard Package