TACL225M016RTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $12.21862
Datasheet

Direct


KYOCERA AVX
In Stock: 51
Unit Price: $29.60000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $8.68224
Datasheet

Similar


KYOCERA AVX
In Stock: 14
Unit Price: $7.32000
Datasheet

Similar


Vishay Sprague
In Stock: 2,908
Unit Price: $9.87000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $2.88000
Datasheet
2.2 µF Molded Tantalum Capacitors 16 V 0603 (1608 Metric) 7.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TACL225M016RTA

DigiKey Part Number
TACL225M016RTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TACL225M016RTA
Description
CAP TANT 2.2UF 20% 16V 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 16 V 0603 (1608 Metric) 7.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TACL225M016RTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
7.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.039" (1.00mm)
Lead Spacing
-
Manufacturer Size Code
L
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$7.35913$25,756.96
Manufacturers Standard Package