
TACL106M006RTA | |
---|---|
DigiKey Part Number | 478-12946-2-ND - Tape & Reel (TR) 478-12946-1-ND - Cut Tape (CT) 478-12946-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TACL106M006RTA |
Description | CAP TANT 10UF 20% 6.3V 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 6.3 V 0603 (1608 Metric) 6Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TACL106M006RTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | L | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.03000 | $11.03 |
10 | $7.24600 | $72.46 |
50 | $5.73960 | $286.98 |
100 | $5.27390 | $527.39 |
500 | $4.48870 | $2,244.35 |
1,000 | $4.24559 | $4,245.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $3.98834 | $13,959.19 |
7,000 | $3.84470 | $26,912.90 |
10,500 | $3.77275 | $39,613.88 |
17,500 | $3.69296 | $64,626.80 |