
TACK225M006QTA | |
|---|---|
DigiKey Part Number | 478-2547-2-ND - Tape & Reel (TR) 478-2547-1-ND - Cut Tape (CT) 478-2547-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TACK225M006QTA |
Description | CAP TANT 2.2UF 20% 6.3V 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 6.3 V 0402 (1005 Metric) 15Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TACK225M006QTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 15Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Manufacturer Size Code | K | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.86000 | $25.86 |
| 10 | $18.09600 | $180.96 |
| 50 | $15.00020 | $750.01 |
| 100 | $14.04240 | $1,404.24 |
| 500 | $12.42196 | $6,210.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $12.15869 | $12,158.69 |
| 2,000 | $11.73731 | $23,474.62 |
| 3,000 | $11.52608 | $34,578.24 |
| 5,000 | $11.29203 | $56,460.15 |
| 7,000 | $11.15518 | $78,086.26 |


