2.2 µF Molded Tantalum Capacitors 6.3 V 0402 (1005 Metric) 15Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TACK225M006QTA

DigiKey Part Number
478-2547-2-ND - Tape & Reel (TR)
478-2547-1-ND - Cut Tape (CT)
478-2547-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TACK225M006QTA
Description
CAP TANT 2.2UF 20% 6.3V 0402
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 6.3 V 0402 (1005 Metric) 15Ohm
Datasheet
 Datasheet
EDA/CAD Models
TACK225M006QTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
15Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Lead Spacing
-
Manufacturer Size Code
K
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,980
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$25.86000$25.86
10$18.09600$180.96
50$15.00020$750.01
100$14.04240$1,404.24
500$12.42196$6,210.98
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$12.15869$12,158.69
2,000$11.73731$23,474.62
3,000$11.52608$34,578.24
5,000$11.29203$56,460.15
7,000$11.15518$78,086.26
Manufacturers Standard Package