
TACA336M010XTA | |
|---|---|
DigiKey Part Number | 478-3118-2-ND - Tape & Reel (TR) 478-3118-1-ND - Cut Tape (CT) 478-3118-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TACA336M010XTA |
Description | CAP TANT 33UF 20% 10V 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TACA336M010XTA Models |
Category | ESR (Equivalent Series Resistance) 1Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJA336M010RNJ | KYOCERA AVX | 1,048 | 478-8883-1-ND | $3.78000 | Similar |
| TLJK336M010R1500 | KYOCERA AVX | 12,370 | 478-TLJK336M010R1500CT-ND | $19.73000 | Similar |
| TPSA336M010R0700 | KYOCERA AVX | 3,533 | 478-9043-1-ND | $5.34000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.46000 | $27.46 |
| 10 | $19.18900 | $191.89 |
| 50 | $15.91180 | $795.59 |
| 100 | $14.89900 | $1,489.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $15.59750 | $7,798.75 |
| 1,000 | $15.00062 | $15,000.62 |
| 1,500 | $14.70163 | $22,052.44 |
| 2,500 | $14.37023 | $35,925.57 |
| 3,500 | $14.17636 | $49,617.26 |
| 5,000 | $13.98990 | $69,949.50 |


