33 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSA336M010R0700

DigiKey Part Number
478-9043-2-ND - Tape & Reel (TR)
478-9043-1-ND - Cut Tape (CT)
478-9043-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSA336M010R0700
Description
CAP TANT 33UF 20% 10V 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 700mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
700mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±20%
Manufacturer Size Code
A
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,533
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.34000$5.34
10$3.29700$32.97
50$2.50260$125.13
100$2.25680$225.68
500$1.84294$921.47
1,000$1.71509$1,715.09
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.60994$3,219.88
4,000$1.52338$6,093.52
6,000$1.48002$8,880.12
10,000$1.43198$14,319.80
14,000$1.40388$19,654.32
20,000$1.37686$27,537.20
Manufacturers Standard Package