SV13CC472KAR is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 226
Unit Price: $140.67000
Datasheet

Direct


TDK
In Stock: 179
Unit Price: $4.11000
Datasheet

Direct


Murata Electronics
In Stock: 390
Unit Price: $5.51000
Datasheet

Direct


Murata Electronics
In Stock: 42
Unit Price: $5.67000
Datasheet

Upgrade


Murata Electronics
In Stock: 6,280
Unit Price: $5.43000
Datasheet

Upgrade


Murata Electronics
In Stock: 8,736
Unit Price: $5.59000
Datasheet
4700 pF ±10% 630V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SV13CC472KAR

DigiKey Part Number
478-5391-ND
Manufacturer
Manufacturer Product Number
SV13CC472KAR
Description
CAP CER 4700PF 630V X7R RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 630V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.300" L x 0.200" W (7.62mm x 5.08mm)
Height - Seated (Max)
0.360" (9.14mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 300
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
300$84.91247$25,473.74
Manufacturers Standard Package