
SV13GC472KAR | |
|---|---|
DigiKey Part Number | 478-6825-ND |
Manufacturer | |
Manufacturer Product Number | SV13GC472KAR |
Description | CAP CER 4700PF 2KV X7R RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 2000V (2kV) Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.300" L x 0.200" W (7.62mm x 5.08mm) | |
Height - Seated (Max) | 0.360" (9.14mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $140.67000 | $140.67 |
| 10 | $110.47200 | $1,104.72 |
| 50 | $98.39660 | $4,919.83 |
| 300 | $90.03173 | $27,009.52 |
| 600 | $87.76657 | $52,659.94 |

