
SV12AC105KAR | |
---|---|
DigiKey Part Number | 478-4053-ND |
Manufacturer | |
Manufacturer Product Number | SV12AC105KAR |
Description | CAP CER 1UF 1KV X7R RADIAL |
Customer Reference | |
Detailed Description | 1 µF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 1.449" L x 0.200" W (36.80mm x 5.08mm) | |
Height - Seated (Max) | 0.720" (18.30mm) | |
Thickness (Max) | - | |
Lead Spacing | 1.299" (33.00mm) | |
Lead Style | Straight |