
SR891C102KARTR1 | |
|---|---|
DigiKey Part Number | 478-SR891C102KARTR1TR-ND - Tape & Reel (TR) 478-SR891C102KARTR1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR891C102KARTR1 |
Description | CAP CER 1000PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.215" L x 0.125" W (5.46mm x 3.18mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.39000 | $5.39 |
| 10 | $3.34900 | $33.49 |
| 50 | $2.62560 | $131.28 |
| 100 | $2.37390 | $237.39 |
| 500 | $2.08456 | $1,042.28 |
| 1,000 | $1.75723 | $1,757.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.63042 | $4,891.26 |
| 6,000 | $1.55119 | $9,307.14 |
| 9,000 | $1.47414 | $13,267.26 |
| 15,000 | $1.45929 | $21,889.35 |
| 21,000 | $1.44176 | $30,276.96 |
| 30,000 | $1.41702 | $42,510.60 |
| 36,000 | $1.40530 | $50,590.80 |







