SR591C223KAA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.16876
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.73417
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.90792
Datasheet

Similar


KEMET
In Stock: 1,750
Unit Price: $3.18000
Datasheet

Similar


KEMET
In Stock: 4,214
Unit Price: $3.18000
Datasheet

Similar


TDK Corporation
In Stock: 453
Unit Price: $3.18000
Datasheet

Similar


TDK Corporation
In Stock: 0
Unit Price: $2.53000
Datasheet

Similar


TDK Corporation
In Stock: 1,727
Unit Price: $2.53000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.65726
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 6,805
Unit Price: $3.18000
Datasheet

Similar


Murata Electronics
In Stock: 1,099
Unit Price: $4.00000
Datasheet

Similar


Murata Electronics
In Stock: 1,568
Unit Price: $4.00000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: $1.16512
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: $1.17638
Datasheet
SR65
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR591C223KAA

DigiKey Part Number
SR591C223KAA-ND
Manufacturer
Manufacturer Product Number
SR591C223KAA
Description
CAP CER 0.022UF 100V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2,000$1.21900$2,438.00