SR401E225MAR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 209
Unit Price: $31.41000
Datasheet

Similar


KEMET
In Stock: 50
Unit Price: $305.02000
Datasheet
2.2 µF ±20% 100V Ceramic Capacitor Z5U Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR401E225MAR

DigiKey Part Number
SR401E225MAR-ND
Manufacturer
Manufacturer Product Number
SR401E225MAR
Description
CAP CER 2.2UF 100V Z5U RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 100V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
10°C ~ 85°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.400" L x 0.150" W (10.16mm x 3.81mm)
Capacitance
Height - Seated (Max)
0.460" (11.68mm)
Tolerance
±20%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR401E225MAAKYOCERA AVX209478-7652-ND$31.41000Direct
C350C225M1U5TAKEMET50399-9837-ND$305.02000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
500$12.08182$6,040.91
Manufacturers Standard Package