2.2 µF ±20% 100V Ceramic Capacitor Z5U Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR401E225MAA

DigiKey Part Number
478-7652-ND
Manufacturer
Manufacturer Product Number
SR401E225MAA
Description
CAP CER 2.2UF 100V Z5U RADIAL
Customer Reference
Detailed Description
2.2 µF ±20% 100V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
10°C ~ 85°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Discontinued at DigiKey
Size / Dimension
0.400" L x 0.150" W (10.16mm x 3.81mm)
Capacitance
Height - Seated (Max)
0.400" (10.16mm)
Tolerance
±20%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR401E225MARKYOCERA AVX0SR401E225MAR-ND$12.08182MFR Recommended
C350C225M1U5TAKEMET50399-9837-ND$305.02000Similar
In-Stock: 209
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$31.41000$31.41
10$22.23900$222.39
50$18.60040$930.02
100$17.47560$1,747.56