SR401C105MAATR1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $23.67692
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $10.76000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 924
Unit Price: $10.51000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $8.36529
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $28.66362
Datasheet

Upgrade


KYOCERA AVX
In Stock: 473
Unit Price: $17.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 235
Unit Price: $18.15000
Datasheet

Upgrade


KEMET
In Stock: 16,458
Unit Price: $12.64000
Datasheet

Upgrade


TDK Corporation
In Stock: 659
Unit Price: $6.65000
Datasheet

Upgrade


TDK Corporation
In Stock: 26,236
Unit Price: $10.84000
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: $5.99000
Datasheet

Upgrade


Murata Electronics
In Stock: 6,900
Unit Price: $6.40000
Datasheet

Upgrade


Murata Electronics
In Stock: 3,110
Unit Price: $5.83000
Datasheet

Upgrade


Murata Electronics
In Stock: 94
Unit Price: $35.72000
Datasheet

Upgrade


Murata Electronics
In Stock: 144
Unit Price: $35.06000
Datasheet
SR401C105KARTR1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR401C105MAATR1

DigiKey Part Number
SR401C105MAATR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR401C105MAATR1
Description
CAP CER 1UF 100V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 µF ±20% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.400" L x 0.150" W (10.16mm x 3.81mm)
Height - Seated (Max)
0.460" (11.68mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$21.34684$42,693.68
Manufacturers Standard Package