
SR211C105KAR | |
|---|---|
DigiKey Part Number | 478-4473-ND |
Manufacturer | |
Manufacturer Product Number | SR211C105KAR |
Description | CAP CER 1UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR211C105KAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.93000 | $10.93 |
| 10 | $7.14400 | $71.44 |
| 50 | $5.64320 | $282.16 |
| 100 | $5.18040 | $518.04 |
| 500 | $4.39636 | $2,198.18 |
| 1,000 | $4.15391 | $4,153.91 |
| 3,000 | $3.85438 | $11,563.14 |
| 5,000 | $3.74359 | $18,717.95 |

