SR321C334KAR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $3.66843
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $5.53956
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $5.49254
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $5.20664
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $7.54302
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $7.54302
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $9.78663
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $9.37000
Datasheet

Direct


TDK
In Stock: 2,598
Unit Price: $5.26000
Datasheet

Direct


TDK
In Stock: 250
Unit Price: $4.52000
Datasheet

Direct


Murata Electronics
In Stock: 456
Unit Price: $5.34000
Datasheet

Direct


Murata Electronics
In Stock: 225
Unit Price: $5.51000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: $6.17896
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: $3.26492
Datasheet
0.33 µF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR321C334KAR

DigiKey Part Number
SR321C334KAR-ND
Manufacturer
Manufacturer Product Number
SR321C334KAR
Description
CAP CER 0.33UF 100V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.300" L x 0.150" W (7.62mm x 3.81mm)
Height - Seated (Max)
0.390" (9.91mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$6.77542$6,775.42
Manufacturers Standard Package