FK22X7R2E334KN000 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK
In Stock: 0
Unit Price: $3.27150
Datasheet

Similar


TDK
In Stock: 481
Unit Price: $8.55000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $5.72189
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: $3.26492
Datasheet

Direct


Murata Electronics
In Stock: 3,644
Unit Price: $8.80000
Datasheet
0.33 µF ±10% 250V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK22X7R2E334KN000

DigiKey Part Number
445-FK22X7R1H334K-ND
Manufacturer
Manufacturer Product Number
FK22X7R2E334KN000
Description
CAP CER 0.33UF 250V X7R RADIAL
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 250V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK22X7R2E334KN000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.295" L x 0.157" W (7.50mm x 4.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
500$6.17896$3,089.48
Manufacturers Standard Package