Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

SR307C333KAA | |
|---|---|
DigiKey Part Number | SR307C333KAA-ND |
Manufacturer | |
Manufacturer Product Number | SR307C333KAA |
Description | CAP CER 0.033UF 500V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 500V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.300" L x 0.150" W (7.62mm x 3.81mm) |
Capacitance | Height - Seated (Max) 0.360" (9.14mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K333K20X7RL53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K333K20X7RL53H5-ND | $2.93857 | Direct |
| FK26X7R2J333KN000 | TDK | 986 | 445-FK26X7R2J333K-ND | $4.52000 | Upgrade |
| RDER72J333K3K1H03B | Murata Electronics | 277 | 490-8936-ND | $6.66000 | Upgrade |
| RDER72J333K3M1H03A | Murata Electronics | 0 | 490-9266-1-ND | $7.89000 | Upgrade |
| RDER73A333K4K1H03B | Murata Electronics | 367 | 490-8951-ND | $8.71000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.55726 | $4,557.26 |





