
SR301E474MAR | |
---|---|
DigiKey Part Number | 478-5743-ND |
Manufacturer | |
Manufacturer Product Number | SR301E474MAR |
Description | CAP CER 0.47UF 100V Z5U RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 100V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.300" L x 0.125" W (7.62mm x 3.18mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.80000 | $5.80 |
10 | $3.60300 | $36.03 |
50 | $2.77260 | $138.63 |
100 | $2.50790 | $250.79 |
500 | $2.21592 | $1,107.96 |
1,000 | $1.92282 | $1,922.82 |
3,000 | $1.75239 | $5,257.17 |
5,000 | $1.68935 | $8,446.75 |