
SR215E474MARTR1 | |
---|---|
DigiKey Part Number | 478-7346-2-ND - Tape & Reel (TR) 478-7346-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR215E474MARTR1 |
Description | CAP CER 0.47UF 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads - Kinked |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.68000 | $3.68 |
10 | $2.23800 | $22.38 |
50 | $1.66820 | $83.41 |
100 | $1.49330 | $149.33 |
500 | $1.36830 | $684.15 |
1,000 | $1.27420 | $1,274.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.11412 | $3,342.36 |