Direct
Upgrade
Upgrade
Similar
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

SR215C682KAA | |
|---|---|
DigiKey Part Number | SR215C682KAA-ND |
Manufacturer | |
Manufacturer Product Number | SR215C682KAA |
Description | CAP CER 6800PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR215C682KARTR1 | KYOCERA AVX | 0 | SR215C682KARTR1-ND | $1.10711 | Direct |
| SR211C682JAR | KYOCERA AVX | 0 | SR211C682JAR-ND | $1.57014 | Upgrade |
| SR211C682KARTR1 | KYOCERA AVX | 0 | SR211C682KARTR1-ND | $1.26090 | Upgrade |
| SR075C682KAATR1 | KYOCERA AVX | 0 | SR075C682KAATR1-ND | $0.86154 | Similar |
| C317C682K5R5TA | KEMET | 0 | 399-4251-ND | $0.67584 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.15516 | $2,310.32 |








