
FK26X7R2J682KN000 | |
|---|---|
DigiKey Part Number | 445-FK26X7R2J682KN000-ND |
Manufacturer | |
Manufacturer Product Number | FK26X7R2J682KN000 |
Description | CAP CER 6800PF 630V X7R RADIAL |
Customer Reference | |
Detailed Description | 6800 pF ±10% 630V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK26X7R2J682KN000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 10 | $2.75400 | $27.54 |
| 50 | $2.07020 | $103.51 |
| 100 | $1.85970 | $185.97 |
| 500 | $1.50602 | $753.01 |
| 1,000 | $1.39667 | $1,396.67 |
| 2,500 | $1.28127 | $3,203.17 |
| 5,000 | $1.21177 | $6,058.85 |

